• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2690440000 End bracket Blue 25 pc(s)

Packaging type
Piece
Product type
End bracket
Factory colour
Blue
Dim
(L x W) 50.1 mm x 6.1 mm
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

End bracket

Factory colour

Blue

Dim

(L x W) 50.1 mm x 6.1 mm

Connector colour

Blue

Manufacturer part #

2690440000

Content

25 pc(s)

Material

Plastic

Width

6.1 mm

Length

50.1 mm

Type

AEB ITB 2.5/4 BB BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750206 Weidmüller 2690440000 End bracket Blue 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3750206 Weidmüller 2690440000 End bracket Blue 25 pc(s)

Description

The end bracket guarantees a permanently secure fit on the mounting rail and prevents slipping. The end angle markers can be labeled to allow for group markers and snap plugs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.