• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2690460000 PG terminal 5.1 mm Push-in connector, Jack connector White 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

1

Pins per row

2

Factory colour

White

Manufacturer part #

2690460000

Content

50 pc(s)

Type

A2C 2.5 FE

Dim

(L x W x H) 36.5 x 5.1 x 55 mm

Width

5.1 mm

Height

55 mm

Length

36.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

White

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2537487 Weidmüller 2690460000 PG terminal 5.1 mm Push-in connector, Jack connector White 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2537487 Weidmüller 2690460000 PG terminal 5.1 mm Push-in connector, Jack connector White 50 pc(s) Piece

Conformity certificate

Conformity certificate 2537487 Weidmüller 2690460000 PG terminal 5.1 mm Push-in connector, Jack connector White 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.