• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2694080000 Serial continuity 25 mm Jack connector Black 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Jack connector
Cross section (flexible) (max.)
120 mm²
Cross section (inflexible) (max.)
120 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A2C 95/120 FE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Jack connector

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

120 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

120 mm²

Clamp width

25 mm

No. of rows

1

Factory colour

Black

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Manufacturer part #

2694080000

Content

5 pc(s)

Type

A2C 95/120 FE

Dim

(L x W x H) 101.5 x 25 x 101.5 mm

Width

25 mm

Height

101.5 mm

Length

101.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537531 Weidmüller 2694080000 Serial continuity 25 mm Jack connector Black 5 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.