• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2701550015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Violet incl. detent, Shielded, Flame-retardant, incl. bend re

Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Violet

Connector version

straight

Cable features

incl. detent

Shielded

Flame-retardant

incl. bend relief

4*2*AWG 27/7 - 4*2*0,1 mm²

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538554 Weidmüller 2701550015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Violet incl. detent, Shielded, Flame-retardant, incl. bend re

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.