• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2726020000 Flange insert M8 RJ45 sleeve inset No. of pins (RJ): 2 10 pc(s)

Image similar
Product type
Flange insert
Connector type
RJ45 sleeve inset
Connector standard
Ethernet
Connection side A
M8
No. of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

IE-BHD-SPE-M8-OT-FP

Product type

Flange insert

Connector type

RJ45 sleeve inset

Connector standard

Ethernet

Connection side A

M8

No. of pins

2

Factory colour

Grey

Thread type connection side

M8

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

2726020000

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542155 Weidmüller 2726020000 Flange insert M8 RJ45 sleeve inset No. of pins (RJ): 2 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?