• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2726720000 VPU AC I 2 275/25 LCF S Surge arrester 25 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

25 kA

Nominal voltage

240 V AC

Operating temperature

-40 °C - +85 °C

IP20

Manufacturer part #

2726720000

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539868 Weidmüller 2726720000 VPU AC I 2 275/25 LCF S Surge arrester 25 kA 1 pc(s)