• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2730440000 VPU AC II US 0 120/50 Surge arrester 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

120 V AC

Operating temperature

-40 °C - +85 °C

IP20

Manufacturer part #

2730440000

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539893 Weidmüller 2730440000 VPU AC II US 0 120/50 Surge arrester 20 kA 1 pc(s)