• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2744110000 Disconnect terminal 5.1 mm Push-in connector, Jack connector Dark beige 50 pc(s) Package

Image similar
Packaging type
Package
Product type
Disconnect terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

Disconnect terminal

Features

+ test option

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

2

Pins per row

2

Factory colour

Dark beige

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Manufacturer part #

2744110000

Content

50 pc(s)

Type

A2T 2.5 DT/DT

Dim

(L x W x H) 115 x 5.1 x 115 mm

Width

5.1 mm

Height

115 mm

Length

115 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537545 Weidmüller 2744110000 Disconnect terminal 5.1 mm Push-in connector, Jack connector Dark beige 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.