• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2749060000 BIT E6.3 0.6X4.5X110 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 4.5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Downforce

Slot

Content

5 pc(s)

Blade length

110 mm

Shape

E 6.3

Size

4.5 mm

Blade thickness

0.6 mm

Blade width

4.5 mm

110 m

4.5 mm

0.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852890 Weidmüller 2749060000 BIT E6.3 0.6X4.5X110 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 4.5 mm

Description

Standard bit with high quality and very good performance. Processor-controlled hardening procedures ensure consistently high product quality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.