• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2763440000 Network cable CAT 5 SF/UTP Green 500 m

EAN:
Part number:
Item no:
Image similar
Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
Cable type
SF/UTP
No. of leads
8 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shield over twisted element: Foil + braidWire identification: ColorSpecification of wire insulation: Polyethylene (PE)Conductor class: Terminal 1 = single-wire
Product type

Network cable

CAT 5

SF/UTP

Cable type

SF/UTP

No. of leads

8 x

Cable features

Flame-retardant

Outside Ø

6.3 mm

Factory colour

Green

Content

500 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

2763440000

Type

IE-C5CS8VG-500

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612462 Weidmüller 2763440000 Network cable CAT 5 SF/UTP Green 500 m

What kind of Unassembled Network Cables are you looking for?