• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2764960000 Bus cable 19 x 0.75 mm² + 0.34 mm² Black 500 m

EAN:
Part number:
Item no:
Image similar
Product type
Bus cable
No. of leads
19 x
Cross section (each core)
0.75 mm²
Cross section (each core) (part 2)
0.34 mm²
Cross section
19 x 0.75 mm² + 0.34 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class IP67Speed 200 m/min.
Product type

Bus cable

No. of leads

19 x

Cross section (each core)

0.75 mm²

Cross section (each core) (part 2)

0.34 mm²

Cross section

19 x 0.75 mm² + 0.34 mm²

Cable features

Oil-resistant

Suitable for drag chains

Outside Ø

9.1 mm

Type

500 m

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Shielded

No

Manufacturer part #

2764960000

Insulation material

PUR

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

RoHS-compliant

Yes

Type

SAIH-SLL-3X0.75-16X0.34-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612487 Weidmüller 2764960000 Bus cable 19 x 0.75 mm² + 0.34 mm² Black 500 m