• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2772380000 SF-DT 3/12 MC NE BL Cable markers 320 pc(s)

Image similar
Product type
Cable markers
Type
SF-DT 3/12 MC NE BL
Content
320 pc(s)
RoHS-compliant
Yes
Colour
Blue
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SF-DT 3/12 MC NE BL

Product type

Cable markers

Content

320 pc(s)

RoHS-compliant

Yes

Blue

4.6 mm

Medium-walled

12 mm

Plastic

3-3.8 mm

TRUE

1.5-3.5 mm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852943 Weidmüller 2772380000 SF-DT 3/12 MC NE BL Cable markers 320 pc(s)

What kind of Cable Labelling Kits are you looking for?