• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2772410000 SF-DT 4/12 MC NE BL Cable markers 128 pc(s)

Image similar
Product type
Cable markers
Type
SF-DT 4/12 MC NE BL
Content
128 pc(s)
RoHS-compliant
Yes
Colour
Blue
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SF-DT 4/12 MC NE BL

Product type

Cable markers

Content

128 pc(s)

RoHS-compliant

Yes

Blue

5.7 mm

Medium-walled

12 mm

Plastic

3.8-6 mm

TRUE

2.5-4 mm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852840 Weidmüller 2772410000 SF-DT 4/12 MC NE BL Cable markers 128 pc(s)

What kind of Cable Labelling Kits are you looking for?