• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2776750040 Ethernet cable S/FTP Black 1 pc(s)

Image similar
Product type
Ethernet cable
No. of leads
8 x
Cable features
Flame-retardant
Cable type
S/FTP
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ethernet cable

Cable type

S/FTP

No. of leads

8 x

Cable features

Flame-retardant

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

2776750040

Type

IE-C6GB8BE0040XCSXXX-X

S/FTP

According to IEC/EN 60332-3-24

1:1

4 m

Black

6

None

M12

M12

4x2

FALSE

IP57

FALSE

Plastic

Plastic

66 %

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749197 Weidmüller 2776750040 Ethernet cable S/FTP Black 1 pc(s)

Description

Ready to connect path-certified data line with copper wires.

This text is machine translated.