• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2782990100 Ethernet cable S/FTP Blue 1 pc(s)

Product type
Ethernet cable
No. of leads
8 x
Cable features
Flame-retardant
Cable type
S/FTP
Factory colour
Blue
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ethernet cable

Cable type

S/FTP

No. of leads

8 x

Cable features

Flame-retardant

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

2782990100

Type

IE-C6GB8RB0100XCSXXX-E

S/FTP

According to IEC/EN 60332-3-24

1:1

10 m

Blue

6A (IEC)

None

M12

4x2

FALSE

IP65

FALSE

Other

Plastic

70 %

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749203 Weidmüller 2782990100 Ethernet cable S/FTP Blue 1 pc(s)

Description

Ready to connect path-certified data line with copper wires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.