• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2828600000 IE-SW-ELB-08-6TX-2FESFP Network switch 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

6

10/100 Mbps ports

6 x

Width

43.5 mm

Depth

64 mm

Type

IE-SW-ELB-08-6TX-2FESFP

Interfaces

RJ45

IP40

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745703 Weidmüller 2828600000 IE-SW-ELB-08-6TX-2FESFP Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3745703 Weidmüller 2828600000 IE-SW-ELB-08-6TX-2FESFP Network switch 10 / 100 MBit/s

Description

Network switch for communication of nodes in Ethernet networks.

This text is machine translated.