• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2866650000 32 pc(s)

Type
Blank
Manufacturer part #
2866650000
Content
32 pc(s)
RoHS-compliant
Yes
Type
WAD 12N MC NE GE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal marking, printed characters: Neutral, horizontal and vertical, yellow

Our service for you

Technical specifications

Type

Blank

Manufacturer part #

2866650000

Content

32 pc(s)

RoHS-compliant

Yes

Type

WAD 12N MC NE GE

Yellow

None

12 mm

Horizontal and vertical

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852860 Weidmüller 2866650000 32 pc(s)

Description

Marker for labeling terminals. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.