• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2875580000 IE-SW-L3-SL28M-HV Network switch

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

Type

IE-SW-L3-SL28M-HV

482.6 mm (19 inch) mounting

440 mm

44 mm

325 mm

0

0

0

TRUE

0

0

0

4

0

0

0

0

0

0

FALSE

TRUE

TRUE

IP30

0

0

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852866 Weidmüller 2875580000 IE-SW-L3-SL28M-HV Network switch

Description

Network switch for communication of nodes in Ethernet networks.

This text is machine translated.