• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2903650020 Fibreglass FO Patch cable 2 m Multimode OM4

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC duplex to LC duplex
  • Duplex-Patch cable

Technical specifications

Product type

FO Patch cable

Connection type

Fibreglass

Type A

LC duplex

Type B

LC duplex

Multimode OM4

Duplex

Cable length

2 m

Content

1 pc(s)

Cable use

FO

Version

Patch cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745766 Weidmüller 2903650020 Fibreglass FO Patch cable 2 m Multimode OM4

User & Safety Instructions

User & Safety Instructions 3745766 Weidmüller 2903650020 Fibreglass FO Patch cable 2 m Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.