• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2904850000 HSS-HF 1.2-2.4 EL W75M Cable markers White No. of markers: 1 1 pc(s)

Product type
Cable markers
Type
HSS-HF 1.2-2.4 EL W75M
Material
Plastic
Features
Halogen-free
Series
HSS-HF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HSS-HF 1.2-2.4 EL W75M

Product type

Cable markers

Material

Plastic

Features

Halogen-free

Series

HSS-HF

Suitable for outside Ø (min.)

0.25 mm

Suitable for outside Ø (max.)

0.5 mm

Factory colour

White

No. of markers

1

Type

With text field, without printed text

Halogen-free

Yes

Content

1 pc(s)

Width

4.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749236 Weidmüller 2904850000 HSS-HF 1.2-2.4 EL W75M Cable markers White No. of markers: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749236 Weidmüller 2904850000 HSS-HF 1.2-2.4 EL W75M Cable markers White No. of markers: 1 1 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?