• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2908170000 IE-SW-BLB-18-16TX-2GESFP Network switch 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

16

SFP ports

2 x

10/100 Mbps ports

16 x

Width

65 mm

Depth

95 mm

Type

IE-SW-BLB-18-16TX-2GESFP

Interfaces

RJ45

IP30

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745735 Weidmüller 2908170000 IE-SW-BLB-18-16TX-2GESFP Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3745735 Weidmüller 2908170000 IE-SW-BLB-18-16TX-2GESFP Network switch 10 / 100 MBit/s

Description

Network switch for communication of nodes in Ethernet networks.

This text is machine translated.