• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2912210075 Ethernet cable S/FTP Violet 1 pc(s)

Product type
Ethernet cable
No. of leads
8 x
Cable features
Flame-retardant
Oil-resistant
Cable type
S/FTP
Factory colour
Violet
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ethernet cable

Cable type

S/FTP

No. of leads

8 x

Cable features

Flame-retardant

Oil-resistant

Factory colour

Violet

Content

1 pc(s)

Manufacturer part #

2912210075

Type

IE-C6EB8BV0075XCAXXX-X

S/FTP

According to IEC/EN 60332-3-24

1:1

7.5 m

Purple

6

None

M12

Free conductor end

4x2

FALSE

IP67

FALSE

Other

Plastic

66 %

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3749282 Weidmüller 2912210075 Ethernet cable S/FTP Violet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749282 Weidmüller 2912210075 Ethernet cable S/FTP Violet 1 pc(s)

Description

Ready to connect path-certified data line with copper wires.

This text is machine translated.