• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2912640000 THM MT30X 70/32 WS Device markers White No. of markers: 1000 1000 pc(s)

Product type
Device markers
Type
THM MT30X 70/32 WS
Features
self-adhesive
Series
THM MT30X
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM MT30X 70/32 WS

Product type

Device markers

Features

self-adhesive

Series

THM MT30X

Factory colour

White

No. of markers

1000

Dim

(L x W) 0.08 mm x 70 mm

Content

1000 pc(s)

Suitable for application

Card inserts

Width

70 mm

Length

0.08 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3750802 Weidmüller 2912640000 THM MT30X 70/32 WS Device markers White No. of markers: 1000 1000 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?