• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 292460000-1 SCHT 5 Compatible with (details): ESO 5 white, STR 5 F.SCT 5

Image similar
Type
Blank
Compatible with (details)
ESO 5 white
STR 5 F.SCT 5
Factory colour
Beige
Dim
(L x W) 44.5 mm x 19.5 mm
Manufacturer part #
292460000-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller 292460000-1 SCHT 5 Compatible with (details): ESO 5 white, STR 5 F.SCT 5

Our service for you

Technical specifications

Compatible with (details)

ESO 5 white

STR 5 F.SCT 5

Factory colour

Beige

Type

Blank

Dim

(L x W) 44.5 mm x 19.5 mm

Manufacturer part #

292460000-1

Content

1 pc(s)

Width

19.5 mm

Length

44.5 mm

RoHS-compliant

Yes

Type

SCHT 5

Documents & Downloads

Datasheet

Datasheet 741375 Weidmüller 292460000-1 SCHT 5 Compatible with (details): ESO 5 white, STR 5 F.SCT 5

User & Safety Instructions

User & Safety Instructions 741375 Weidmüller 292460000-1 SCHT 5 Compatible with (details): ESO 5 white, STR 5 F.SCT 5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78€ 4.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)