• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3008970000 ESG-DT 9/17 K MC SDR Device markers 40 pc(s)

Image similar
Product type
Device markers
Type
ESG-DT 9/17 K MC SDR
Series
ESG-DT
Dim
(L x W) 1.2 mm x 17 mm
Type
magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ESG-DT 9/17 K MC SDR

Product type

Device markers

Series

ESG-DT

Dim

(L x W) 1.2 mm x 17 mm

Type

magnetic

Content

40 pc(s)

Width

17 mm

Length

1.2 mm

Other

17 mm

9 mm

FALSE

1.2 mm

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3751015 Weidmüller 3008970000 ESG-DT 9/17 K MC SDR Device markers 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3751015 Weidmüller 3008970000 ESG-DT 9/17 K MC SDR Device markers 40 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?