• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3033220000 Power supply unit 24 V 833 mA 20 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Mounting rail mounting, wall mounting

Product type

Power supply unit

Min. input voltage

100 V AC

Input voltage (max.)

277 V AC

Max. output current

833 mA

Output current (max.) - rounded

833 mA

20 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V

Connection

Spring-loaded connector

Dim

(L x W) 29.5 mm x 26.5 mm

Output voltage (max.)

24 V

Output voltage (min.)

23.28 V

Manufacturer part #

3033220000

Content

1 pc(s)

PSU features

Regulated

Width

26.5 mm

Length

29.5 mm

IP30

Type

PRO CP 20W 24V 0.8A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3745786 Weidmüller 3033220000 Power supply unit 24 V 833 mA 20 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745786 Weidmüller 3033220000 Power supply unit 24 V 833 mA 20 W Content 1 pc(s)

Description

Power supply device for providing DC voltage.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?