• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3036970010 Patch cable U/UTP Blue 10 pc(s)

Product type
Patch cable
Cable features
incl. detent
Flame-retardant
Cable type
U/UTP
Factory colour
Blue
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

Cable type

U/UTP

Cable features

incl. detent

Flame-retardant

Factory colour

Blue

Content

10 pc(s)

Manufacturer part #

3036970010

Type

IE-C5GO6LB0010F40F40-X-K6KV

U/UTP

According to IEC/EN 60332-3-24

Other

1 m

Blue

3

None

Other

Other

Other

TRUE

IP20

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3749382 Weidmüller 3036970010 Patch cable U/UTP Blue 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3749382 Weidmüller 3036970010 Patch cable U/UTP Blue 10 pc(s)

Description

Ready to connect Smart Metering Ethernet data cable with copper wires.

This text is machine translated.