• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3092890000 Module inset RockStar® HDC MMBIT 8 Crimp 1 pc(s)

Product type
Module inset
Connection
Crimp
Series
RockStar® HDC MMBIT
Total no. of pins
8
Core cross section (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Module inset

Series

RockStar® HDC MMBIT

Connection

Crimp

Total no. of pins

8

Core cross section (max.)

1.5 mm²

Number of pins

8

Core cross section (min.)

0.14 mm²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748226 Weidmüller 3092890000 Module inset RockStar® HDC MMBIT 8 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748226 Weidmüller 3092890000 Module inset RockStar® HDC MMBIT 8 Crimp 1 pc(s)

Description

Module insert for a heavy connector for data transfer

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.