• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3109120005 RJ45 Patch cable CAT 6 U/UTP 0.5 m White 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

0.5 m

Factory colour

White

Cable use

Networks

Version

Patch cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745829 Weidmüller 3109120005 RJ45 Patch cable CAT 6 U/UTP 0.5 m White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745829 Weidmüller 3109120005 RJ45 Patch cable CAT 6 U/UTP 0.5 m White 1 pc(s)

Description

Ready to connect Smart Metering Ethernet data cable with copper wires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.