• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3115220000 VPU AC I BS60 3+1 R 300/12.5 LCF Lightning conductor Surge protection for: Switchboards Piece 1 pc

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

Switchboards

Nominal voltage

230 V

400 V

Type

4-pin

Manufacturer part #

3115220000

Type

VPU AC I BS60 3+1 R 300/12.5 LCF

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749538 Weidmüller 3115220000 VPU AC I BS60 3+1 R 300/12.5 LCF Lightning conductor Surge protection for: Switchboards Piece 1 pc

User & Safety Instructions

User & Safety Instructions 3749538 Weidmüller 3115220000 VPU AC I BS60 3+1 R 300/12.5 LCF Lightning conductor Surge protection for: Switchboards Piece 1 pc

Description

The device is a lightning and overvoltage protection type I and is also tested as type II device. It can be installed in the main and sub-distribution and protects against direct lightning strikes and overvoltages, which are caused by switching operations or indirect lighting effects. The portfolio is suitable for various types of mains voltage, enables the worldwide application in high-altitude regions and offers long guarantee times. All devices can be installed in different applications.

This text is machine translated.