• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3195560000 IE-SW-BI-04-4TX-LV Network RJ45 switch

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Network Switch, Fast Ethernet, 4x RJ45, -25 °C...55 °C, IP30

  • Specially developed for use in meter cabinets.
  • Control of digital systems according to § 14a EnWG and § 9 EEG.
  • Compliance with VDE-FNN control concepts.
  • Simple, space-saving installation in the meter cabinet.
  • Easy installation without any configuration effort.

Technical specifications

Product type

Network RJ45 switch

Working principle

Unmanaged switch

Ethernet ports

4

Weight

300 g

Type

IE-SW-BI-04-4TX-LV

Interfaces

RJ45

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741934 Weidmüller 3195560000 IE-SW-BI-04-4TX-LV Network RJ45 switch

User & Safety Instructions

User & Safety Instructions 3741934 Weidmüller 3195560000 IE-SW-BI-04-4TX-LV Network RJ45 switch

Information

Information 3741934 Weidmüller 3195560000 IE-SW-BI-04-4TX-LV Network RJ45 switch

Description

Network switch for communication of nodes in Ethernet networks.
The ETHERNET SWITCH is Ideal for purely digital EEBUS systems – but also for hybrid systems, in which both EEBUS devices and analogue devices with relay control (e.g. SG-Ready) are controlled via the relay outputs of the Weidmüller EEBUS relay converter (ERC).

This text is machine translated.