• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 475380000-1 ZB 4K BL

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Blue
Type
Blue/insulated
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 2.29
-44 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 475380000-1 ZB 4K BL

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Type

Blue/insulated

Connector colour

Blue

Manufacturer part #

475380000-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZB 4K BL

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Documents & Downloads

Datasheet

Datasheet 747479 Weidmüller 475380000-1 ZB 4K BL

User & Safety Instructions

User & Safety Instructions 747479 Weidmüller 475380000-1 ZB 4K BL

More interesting products

(*All information is plus legal VAT)