
Image similar
Blank
(L x W x H) 2000 x 15 x 5.5 mm
Without long hole
155.5 g
514200000-2
Yes
2 m
Steel
Zinc
15 mm
5.5 mm
2000 mm
Yes
TS 15X5 2M/ST/ZN
TS15X5 2M/ST/ZN
not relevant
Datasheet 393968 Weidmüller 514200000-2 2 m
User & Safety Instructions 393968 Weidmüller 514200000-2 2 m
The necessary accessories are required to use the article as described.