• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 687900000-40 40 pc(s)

Type
Blank
Dim
(L x W x H) 50.2 x 14 x 7 mm
Weight
4.641 g
Manufacturer part #
687900000-40
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 40 pc(s))
Total (€ 1.35 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Blank

Dim

(L x W x H) 50.2 x 14 x 7 mm

Weight

4.641 g

Manufacturer part #

687900000-40

Industrial packaging

Yes

Content

40 pc(s)

Material

Steel

Width

14 mm

Height

7 mm

Length

50.2 mm

RoHS-compliant

Yes

Type

FM 4/TS35

Type

FM4/TS 35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 279558 Weidmüller 687900000-40 40 pc(s)

User & Safety Instructions

User & Safety Instructions 279558 Weidmüller 687900000-40 40 pc(s)

Description

Mounting base. Steel, blank.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)