• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789037010 PAC-CTLX-SD25-V2-1M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC CTLX-SD25-V 2-1 m

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: SUB-D FEMALE 25P
  • Connection SPS: ROCKWELL CONTROL LOGIX 1756-TSAB 20P
  • Outer diameter: 10.15 ± 1 mm
  • Cable: LiYCY Wire
  • cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Manufacturer part #

7789037010

Type

PAC-CTLX-SD25-V2-1M

Cable length

1.00 m

Material

PVC

Number of pins

25

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

485 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256554 Weidmüller 7789037010 PAC-CTLX-SD25-V2-1M PLC cable

User & Safety Instructions

User & Safety Instructions 256554 Weidmüller 7789037010 PAC-CTLX-SD25-V2-1M PLC cable

Description

Pre-fabricated data cable. Pre-fabricated cable, PAC, cable LiYCY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.