• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789101030 PAC-UNIV-HE10-LCF-3M PLC cable 60 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC UNIV-HE10 LCF-3M

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: FLAT CABLE CONTTOR HE10 10P
  • Connection SPS: H0.14/10 (FERRULES 0,14mm²)
  • Outer diameter: 7 ± 1 mm
  • Cable: LiYY
  • Wire cross-section: 0.14 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 150 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

60 V DC

Manufacturer part #

7789101030

Type

PAC-UNIV-HE10-LCF-3M

Cable length

3.00 m

Material

PVC

Number of pins

10

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

125 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256726 Weidmüller 7789101030 PAC-UNIV-HE10-LCF-3M PLC cable 60 V DC

User & Safety Instructions

User & Safety Instructions 256726 Weidmüller 7789101030 PAC-UNIV-HE10-LCF-3M PLC cable 60 V DC

Description

Pre-fabricated data cable. Pre-fabricated cable, PAC, cable LiYY, 0.14 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.