• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789104060 PAC-UNIV-RV24-F-6M PLC cable 250 V DC/AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC UNIV-RV 24-F-6M

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: WEIDUELLER RSV 24P connector
  • Connection SPS: H0.25/10 (FERRULES 0,25mm²)
  • Outer diameter: 9.2 ± 1 mm
  • Cable: LiYY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 250 Vdc ≤ 250 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Display

No

Operating voltage

250 V DC/AC

Height

295 mm

Length

125 mm

Width

235 mm

Dim

(L x W x H) 125 x 235 x 295 mm

Manufacturer part #

7789104060

Type

PAC-UNIV-RV24-F-6M

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Cable length

6.00 m

Material

PVC

Number of pins

24

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

1024 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256733 Weidmüller 7789104060 PAC-UNIV-RV24-F-6M PLC cable 250 V DC/AC

User & Safety Instructions

User & Safety Instructions 256733 Weidmüller 7789104060 PAC-UNIV-RV24-F-6M PLC cable 250 V DC/AC

Description

Pre-fabricated data cable. Pre-fabricated cable, PAC, cable LiYY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.