• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789233010 PAC-S300-SD25-V3-1M PLC cable 60 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC-S300-SD25-V3-1M

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: SUB-D FEMALE 25P
  • Connection SPS: SIEMENS S7300 6ES7921-3AH20-1AA0 40P
  • Outer diameter: 10.15 ± 1 mm
  • Cable: LiYCY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

60 V DC

Manufacturer part #

7789233010

Type

PAC-S300-SD25-V3-1M

Series

SIMATIC

Cable length

1.00 m

Material

PVC

Number of pins

25

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

367 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257007 Weidmüller 7789233010 PAC-S300-SD25-V3-1M PLC cable 60 V DC

User & Safety Instructions

User & Safety Instructions 257007 Weidmüller 7789233010 PAC-S300-SD25-V3-1M PLC cable 60 V DC

Description

Pre-fabricated data cable. Pre-fabricated cable, PAC, cable LiYCY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.