• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789252020 PAC-UNIV-SD25-F-2M PLC cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC UNIV-SD25-F-2M

Technical specifications

Product type

PLC cable

Manufacturer part #

7789252020

Type

PAC-UNIV-SD25-F-2M

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 257076 Weidmüller 7789252020 PAC-UNIV-SD25-F-2M PLC cable

Description

Pre-fabricated data cable. Pre-fabricated cable, PAC, cable LiYCY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.