• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7904110000 20 pc(s)

Type
Blank
Manufacturer part #
7904110000
Content
20 pc(s)
Width
2 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Manufacturer part #

7904110000

Content

20 pc(s)

Width

2 mm

RoHS-compliant

Yes

Type

ZAP/TW 4/3AN BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391074 Weidmüller 7904110000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 391074 Weidmüller 7904110000 20 pc(s)

Description

Closing plate. Z-series, partition, blue, 2 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.