• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7904300000 ZDU 4/4AN BL 0.5 - 6 mm² Blue

Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Manufacturer part #

7904300000

Content

1 pc(s)

Industrial packaging

Yes

Type

ZDU 4/4AN BL

Dim

(L x W x H) 104.5 x 6.1 x 43 mm

Width

6.1 mm

Height

43 mm

Length

104.5 mm

RoHS-compliant

Yes

Weight

21.88 g

Connector colour

Blue

Nominal voltage (details)

800 V

Nominal current (details)

32 A

Connector cross-section (flexible)

0.5 - 6 mm²

Connector cross section (fixed)

0.5 - 6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 741867 Weidmüller 7904300000 ZDU 4/4AN BL 0.5 - 6 mm² Blue

User & Safety Instructions

User & Safety Instructions 741867 Weidmüller 7904300000 ZDU 4/4AN BL 0.5 - 6 mm² Blue