• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000004141 Terminal Pull spring 1 pc(s)

Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN rail 35 mm
Product type

Terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Nominal current - rounded value
Manufacturer part #

8000004141

Content

1 pc(s)

Type

KL SET 15Z4 S

Dim
RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244950 Weidmüller 8000004141 Terminal Pull spring 1 pc(s)