• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000080735 N terminal/serial terminal Screws Beige 1 pc(s) Piece

Packaging type
Piece
Product type
N terminal/serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

N terminal/serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Pins per row

40

Factory colour

Beige

Nominal current

30 A

Nominal current - rounded value

30 A

Manufacturer part #

8000080735

Content

1 pc(s)

Type

MSTTAB2019ORANGE

Dim

(L x W) 79 mm x 203 mm

Width

203 mm

Length

79 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752099 Weidmüller 8000080735 N terminal/serial terminal Screws Beige 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752099 Weidmüller 8000080735 N terminal/serial terminal Screws Beige 1 pc(s) Piece

Description

Series terminal for disconnecting circuits for testing or measurements.

This text is machine translated.