• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000093502 PV 224S0F3CXXV0O0TAPA15LWW Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with (details)

Photovoltaic

Product type

Generator junction box

Dim

(W x D) 847 mm x 300 mm

Factory colour

White

Content

1 pc(s)

Width

847 mm

Depth

300 mm

System voltage

1500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749567 Weidmüller 8000093502 PV 224S0F3CXXV0O0TAPA15LWW Generator junction box

User & Safety Instructions

User & Safety Instructions 3749567 Weidmüller 8000093502 PV 224S0F3CXXV0O0TAPA15LWW Generator junction box

Description

Generator connection box for photovoltaic applications.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?