• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000094421 PV CUXI06TXU2DXAXWXR1WW Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with (details)

Photovoltaic

Product type

Generator junction box

Dim

(W x D) 430 mm x 200 mm

Factory colour

Grey

Content

1 pc(s)

Width

430 mm

Depth

200 mm

System voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752156 Weidmüller 8000094421 PV CUXI06TXU2DXAXWXR1WW Generator junction box

User & Safety Instructions

User & Safety Instructions 3752156 Weidmüller 8000094421 PV CUXI06TXU2DXAXWXR1WW Generator junction box

Description

Generator connection box for photovoltaic applications.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?