• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000096027 PV 220S0F3CXXV1O0TXPX15LWW Generator junction box

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with (details)

Photovoltaic

Product type

Generator junction box

Dim

(W x D) 847 mm x 300 mm

Factory colour

White

Content

1 pc(s)

Width

847 mm

Depth

300 mm

White

847 mm

636 mm

300 mm

Push-in clamp

43

Gland nut

45-45 °C

Plastic

TRUE

TRUE

FALSE

IK10

10x85 mm

gPV (photovoltaic protection)

2-pole

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749569 Weidmüller 8000096027 PV 220S0F3CXXV1O0TXPX15LWW Generator junction box

Description

Generator connection box for photovoltaic applications.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?