• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8235380000 FBK 10/200 RK PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plc Cable

  • FBK 10/200 RK

Technical specifications

  • Storage temperature, max.: 70 °C
  • Storage temperature, min.: -10 °C
  • Connection Interface: FLAT CABLE CONTTOR HE10 10P
  • Connection SPS: FLAT CABLE CONTTOR HE10 10P
  • Cable: LiYY
  • Wire cross-section: 0.14 mm²
  • Nominal voltage<: 50 V AC, ≤ 50 V DC
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistor 55 mΩ/m
Product type

PLC cable

Height

240 mm

Length

30 mm

Width

60 mm

Dim

(L x W x H) 30 x 60 x 240 mm

Manufacturer part #

8235380000

Type

FBK 10/200 RK

Cable length

2.00 m

Material

PVC

Number of pins

10

Weight

127 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 257951 Weidmüller 8235380000 FBK 10/200 RK PLC cable

User & Safety Instructions

User & Safety Instructions 257951 Weidmüller 8235380000 FBK 10/200 RK PLC cable

Description

Plc cable. Pre-fabricated cable, FBK, CONNECTOR CABLE PLANO U10 10P. The pre-assembled control cable has plug-in 10- or 40-pin socket strips according to IEC 603/1 DIN 41 651. It is used there for the connection of the PLC front adapter to the active or passive Weidmüller interfaces. They are available in different lengths.

This text is machine translated.