

Network cable
CAT 5
SF/UTP
4 x
0.33 mm²
4 x 0.33 mm²
Flame-retardant
Simplex
Common shield
UV-resistant
6.7 mm
Green
100 MHz
100 m
22
Yes
No
8899000000
IE-C5AS4V1000
PE
-40 °C
+75 °C
-40 °C
+75 °C
Datasheet 258626 Weidmüller 8899000000 Network cable CAT 5 SF/UTP 4 x 0.33 mm² Green 100 m
User & Safety Instructions 258626 Weidmüller 8899000000 Network cable CAT 5 SF/UTP 4 x 0.33 mm² Green 100 m
The necessary accessories are required to use the article as described.