• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8941350030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 134 g
  • Insulation diameter: 1.02 mm
  • Operating temperature: -40 °C - +85 °C
  • Storage temperature: -40 °C - +85 °C
  • Insertion temperature: -10 °C - +60 °C
  • Test voltage Wire-to-wire shield: 750 V/DC, 1 min
  • characteristic impedance: 100 ± 15 Ω at 1-100 MHz, 100 ± 22 Ω at 100-250 MHz, 100 ± 25 Ω at 250-600 MHz
  • Deviation: 25 ns/100m
  • Signal runtime: 4.27 ns/m
  • Speed: 10 GBit/s
  • Strands: 7
  • Arrangement Cores: Twisted pair
  • Color sequence Cores - Wire pairs: White - blue, white - orange, white - green, white - brown
  • Overall shield: Braided shielding made of copper wires
  • Overcovering Braided braid: 60 %
  • Material Sheath: PLAIN
  • Sheath diameter, min.: 6 mm
  • Sheath diameter, max.: 6.4 mm
  • Bend radius, min., unique: 5 *Diameter
  • Bend radius min, repeated: 10 *Diameter
  • Silicone free: Yes
  • Capacity at 1 kHz: 46 nF/km
  • Isolation: PE
  • Number of wires: 8
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Green

Cable features

Flame-retardant

Oil-resistant

UV-resistant

27/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241102 Weidmüller 8941350030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.