• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8944460100 RJ45 Patch cable CAT 5e SF/UTP 10.00 m Green 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Belkin CAT5e S/UTP Patch cable

  • IE-C5ED 8 UG 0100 A 40A40-E

Technical specifications

  • Deviation 40 ns/100m
  • Arrangement of wires: Twisted pair
  • Operating voltage (UL rating): 30 V undefined
  • Operating temperature: -40 °C to + +80 °C.
  • Bending radius, min., repeated: 7.5 x diameter
  • Bending radius, min., once: 4x diameter
  • Diameter of core pair: 1.9 mm
  • Color sequence wires - wire pairs: White/blue - blue, white/orange - orange, white/green - green, white/brown - brown
  • Overall shield: Plastic foil, aluminum foil, shielding braid made of copper wires
  • Speed 180 m/min.
  • Insulation diameter 0.95 mm
  • Insulation resistance 500,000 Ω
  • Capacity at 800 Hz: 50 nF/km.
  • Strands: 7
  • Sheath diameter, max. 6.8 mm
  • Net weight 553 g
  • Loop resistance: 270 Ω/km.
  • Signal runtime 5.55 ns/m
  • Silicone-free: Yes
  • Test voltage wire-wire shield 700 Vrms, 50 Hz, 1 min.
  • Material coat: Pure
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Green

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

Design type

S/UTP

Documents & Downloads

Datasheet

Datasheet 258738 Weidmüller 8944460100 RJ45 Patch cable CAT 5e SF/UTP 10.00 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258738 Weidmüller 8944460100 RJ45 Patch cable CAT 5e SF/UTP 10.00 m Green 1 pc(s)

Description

The RJ45-Cable Fast Cat 5e offers more volume than the standard CAT5e cable and is perfect for use in 5 to 10 Base-T Networks and Giga bite Ethernet in the area. Delivery includes RJ45 plug (plug to plug) and the moulded strain relief.

Features

  • Braided shield to the total cable

Hints

The term S/UTP conforms to the old STP standard.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.